Contact Crimp Socket 17-22 AWG Nickel Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1004362

DigiKey Part Number
277-1004362-ND
Manufacturer
Manufacturer Product Number
1004362
Description
CONTACT CRIMP SKT 22-17AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 17-22 AWG Nickel Silver
Datasheet
 Datasheet
EDA/CAD Models
1004362 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-22 AWG
Contact Finish
Nickel Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč