Release Latch Connector Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Release Latch Connector Gray
Phoenix Contact Circular Connectors

1002292

DigiKey Part Number
277-18239-ND
Manufacturer
Manufacturer Product Number
1002292
Description
CIRC CONN RELEASE LATCH GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Release Latch Connector Gray
Datasheet
 Datasheet
EDA/CAD Models
1002292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Release Latch
Coded, Keyed
-
Features
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč