


0916609 | |
|---|---|
DigiKey Part Number | 277-2499-ND |
Manufacturer | |
Manufacturer Product Number | 0916609 |
Description | CIR BRKR THRMMAG 8A 240VAC 28VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 8A 240 V AC 28 V DC Push to Reset DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0916609 Models |
Category | Current Rating (Amps) 8A |
Manufacturer Phoenix Contact | Voltage Rating - AC 240 V |
Packaging Bulk | Voltage Rating - DC 28 V |
Part Status Active | Actuator Type Push to Reset |
Mounting Type DIN Rail | Number of Poles 1 |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,86000 Kč | 376,86 Kč |
| Unit Price without VAT: | 376,86000 Kč |
|---|---|
| Unit Price with VAT: | 456,00060 Kč |

















