
0833204 | |
|---|---|
DigiKey Part Number | 277-0833204-ND |
Manufacturer | |
Manufacturer Product Number | 0833204 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.575" W x 2.362" L (40.00mm x 60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0833204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.575" W x 2.362" L (40.00mm x 60.00mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46 621,86000 Kč | 46 621,86 Kč |
| Unit Price without VAT: | 46 621,86000 Kč |
|---|---|
| Unit Price with VAT: | 56 412,45060 Kč |

