
0831666 | |
|---|---|
DigiKey Part Number | 277-0831666-ND |
Manufacturer | |
Manufacturer Product Number | 0831666 |
Description | LS-EMP-AL (85 6X54) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831666 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Wire Marker and Flag | |
Color - Background | Silver | |
Length | 2.114" (53.70mm) | |
Width | 3.370" (85.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 290,40200 Kč | 1 452,01 Kč |
| Unit Price without VAT: | 290,40200 Kč |
|---|---|
| Unit Price with VAT: | 351,38642 Kč |







