
0830784 | |
|---|---|
DigiKey Part Number | 0830784-ND |
Manufacturer | |
Manufacturer Product Number | 0830784 |
Description | WIRE MARKER CBL TIE 4MM X 12MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0830784 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.16" W x 0.47" L (4.0mm x 12.0mm) | |
Cable Diameter | 0.138" ~ 0.161" (3.50mm ~ 4.10mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,93000 Kč | 126,93 Kč |
| Unit Price without VAT: | 126,93000 Kč |
|---|---|
| Unit Price with VAT: | 153,58530 Kč |










