
0830729 | |
|---|---|
DigiKey Part Number | 0830729-ND |
Manufacturer | |
Manufacturer Product Number | 0830729 |
Description | LABEL ID/RATINGS 2.01"X0.98" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.01" L x 0.98" W (51.0mm x 25.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830729 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 2.01" L x 0.98" W (51.0mm x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 192,31000 Kč | 1 192,31 Kč |
| Unit Price without VAT: | 1 192,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,69510 Kč |




