
0830721 | |
|---|---|
DigiKey Part Number | 0830721-ND |
Manufacturer | |
Manufacturer Product Number | 0830721 |
Description | WIRE MARKER CBL TIE 8MM X 29MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Label |
Datasheet | Datasheet |
EDA/CAD Models | 0830721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,40780 Kč | 5 540,78 Kč |
| Unit Price without VAT: | 55,40780 Kč |
|---|---|
| Unit Price with VAT: | 67,04344 Kč |



