
0830693 | |
|---|---|
DigiKey Part Number | 277-0830693-ND |
Manufacturer | |
Manufacturer Product Number | 0830693 |
Description | CABLE MARKER LABEL, SHEET, WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.98" W x 2.50" L (25.0mm x 63.5mm); Cable O.D. 0.24" ~ 0.56" (6.1mm ~ 14.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830693 Models |
Category | Label Type Standard |
Manufacturer Phoenix Contact | Label Size 0.98" W x 2.50" L (25.0mm x 63.5mm); Cable O.D. 0.24" ~ 0.56" (6.1mm ~ 14.2mm) |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,39000 Kč | 175,39 Kč |
| Unit Price without VAT: | 175,39000 Kč |
|---|---|
| Unit Price with VAT: | 212,22190 Kč |


