Die Cut Polyester (PET) 1.57" L x 0.59" W (40.0mm x 15.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830605

DigiKey Part Number
277-16975-ND
Manufacturer
Manufacturer Product Number
0830605
Description
LABEL ID/RATINGS 1.57"X0.59" WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 1.57" L x 0.59" W (40.0mm x 15.0mm) White
Datasheet
 Datasheet
EDA/CAD Models
0830605 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Device Marker
Manufacturer
Phoenix Contact
Color - Background
White
Series
Length
1.575" (40.00mm)
Packaging
Spool
Width
0.591" (15.00mm)
Part Status
Active
Material - Body
Polyester (PET)
Label Type
Die Cut
Material
Polyester
Printer Name
0804501, 0804663, 1085260, 5145384
Label Size
1.57" L x 0.59" W (40.0mm x 15.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 459,89000 Kč1 459,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 459,89000 Kč
Unit Price with VAT:1 766,46690 Kč