1.14" L x 0.31" W (29.0mm x 7.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0829436

DigiKey Part Number
0829436-ND
Manufacturer
Manufacturer Product Number
0829436
Description
LABEL ID/RATINGS 1.14"X0.31" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1.14" L x 0.31" W (29.0mm x 7.9mm)
Datasheet
 Datasheet
EDA/CAD Models
0829436 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
-
For Use With/Related Products
-
Material
Plastic
Label Size
1.14" L x 0.31" W (29.0mm x 7.9mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč