
0828777 | |
|---|---|
DigiKey Part Number | 277-16967-ND |
Manufacturer | |
Manufacturer Product Number | 0828777 |
Description | LABEL ID/RATINGS 1.06"X0.59" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC 1.06" L x 0.59" W (27.0mm x 15.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0828777 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0801371, 5146464 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.059" (26.90mm) | |
Width | 0.587" (14.90mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Size | 1.06" L x 0.59" W (27.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |


