Wire Marker, Cable Tie 0.59" W x 0.17" L (15.0mm x 4.2mm) White PVC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828767

DigiKey Part Number
277-12249-ND
Manufacturer
Manufacturer Product Number
0828767
Description
WIRE MARKER CBL TIE 15MM X 4.2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 0.17" L (15.0mm x 4.2mm) White PVC
Datasheet
 Datasheet
EDA/CAD Models
0828767 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.024" ~ 1.969" (0.60mm ~ 50.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
PVC
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
0.59" W x 0.17" L (15.0mm x 4.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,87000 Kč169,87 Kč
Unit Price without VAT:169,87000 Kč
Unit Price with VAT:205,54270 Kč