Wire Marker, Cable Tie 0.59" W x 2.36" L (15.0mm x 60.0mm) Silver Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0828383

DigiKey Part Number
277-0828383-ND
Manufacturer
Manufacturer Product Number
0828383
Description
UC-WMTB (44X15) SR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 2.36" L (15.0mm x 60.0mm) Silver Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
0828383 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.59" W x 2.36" L (15.0mm x 60.0mm)
Cable Diameter
0.276" ~ 5.354" (7.00mm ~ 136.00mm)
Legend
Blank
Color
Silver
Material
Polyamide (PA), Nylon
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Storage/Refrigeration Temperature
-
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10187,09200 Kč1 870,92 Kč
Manufacturers Standard Package
Unit Price without VAT:187,09200 Kč
Unit Price with VAT:226,38132 Kč