
0827106 | |
|---|---|
DigiKey Part Number | 0827106-ND |
Manufacturer | |
Manufacturer Product Number | 0827106 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 0827106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | - | |
Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 143,62600 Kč | 1 436,26 Kč |
| Unit Price without VAT: | 143,62600 Kč |
|---|---|
| Unit Price with VAT: | 173,78746 Kč |











