Wire Marker Carrier, Slip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820536

DigiKey Part Number
0820536-ND
Manufacturer
Manufacturer Product Number
0820536
Description
WIRE MARKER SLIP-ON 18X4MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.71" W x 0.16" L (18.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0820536 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.71" W x 0.16" L (18.0mm x 4.0mm)
Cable Diameter
0.157" ~ 0.276" (4.00mm ~ 7.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 708
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,43800 Kč54,38 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč