
0817235 | |
|---|---|
DigiKey Part Number | 277-5685-ND |
Manufacturer | |
Manufacturer Product Number | 0817235 |
Description | WIRE MARKER WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0817235 Models |
Category | Color White |
Manufacturer Phoenix Contact | Material Polyester |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 942,19000 Kč | 11 942,19 Kč |
| Unit Price without VAT: | 11 942,19000 Kč |
|---|---|
| Unit Price with VAT: | 14 450,04990 Kč |





