
0816951 | |
|---|---|
DigiKey Part Number | 0816951-ND |
Manufacturer | |
Manufacturer Product Number | 0816951 |
Description | UNPRINT MARKER LABEL 2500 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.67" (38mm x 17mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0816951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.50" x 0.67" (38mm x 17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 695,65000 Kč | 3 695,65 Kč |
| Unit Price without VAT: | 3 695,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 471,73650 Kč |


