
0816757 | |
|---|---|
DigiKey Part Number | 277-12608-ND |
Manufacturer | |
Manufacturer Product Number | 0816757 |
Description | UNPRINT MARKER LABEL 2500 PIECE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.69" x 0.31" (17.5mm x 8mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 0.689" (17.50mm) | |
Width | 0.315" (8.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.69" x 0.31" (17.5mm x 8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 996,15000 Kč | 996,15 Kč |
| Unit Price without VAT: | 996,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 205,34150 Kč |


