Die Cut Polyester (PET) 0.65" x 0.2" (16.5mm x 5.1mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816702

DigiKey Part Number
277-12607-ND
Manufacturer
Manufacturer Product Number
0816702
Description
UNPRINT MARKER LABEL 2500 PIECE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 0.65" x 0.2" (16.5mm x 5.1mm) White
Datasheet
 Datasheet
EDA/CAD Models
0816702 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Phoenix Contact
Length
0.650" (16.50mm)
Series
Width
0.197" (5.00mm)
Packaging
2500 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
0804501, 0804663, 1085260, 5145384
Label Size
0.65" x 0.2" (16.5mm x 5.1mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
2500 per Roll
QuantityUnit PriceExt Price
1916,98000 Kč916,98 Kč
Manufacturers Standard Package
Unit Price without VAT:916,98000 Kč
Unit Price with VAT:1 109,54580 Kč