
0816663 | |
|---|---|
DigiKey Part Number | 277-5702-ND |
Manufacturer | |
Manufacturer Product Number | 0816663 |
Description | UNPRINT MARKER LABEL 10,000 PCS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.39" x 0.28" (10mm x 7mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0816663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 0804501, 0804663, 1085260, 5145384 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.394" (10.00mm) | |
Width | 0.157" (4.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 0.39" x 0.28" (10mm x 7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 996,17000 Kč | 1 996,17 Kč |
| Unit Price without VAT: | 1 996,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 415,36570 Kč |


