
0815583 | |
|---|---|
DigiKey Part Number | 277-12604-ND |
Manufacturer | |
Manufacturer Product Number | 0815583 |
Description | LABELS THERMAL TRANSFER PRINTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.394" W x 0.157" L (10.00mm x 4.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0815583 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.394" (10.00mm) |
Series | Width 0.157" (4.00mm) |
Packaging 10000 per Roll | Material - Body Polyester (PET) |
Part Status Active | For Use With/Related Products Thermal Transfer Printer |
Label Type Die Cut | Material Polyester |
Printer Name 0804501, 0804663, 1085260, 5145384 | Label Size 0.394" W x 0.157" L (10.00mm x 4.00mm) |
Applications Device Marker |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 159,38000 Kč | 2 159,38 Kč |
| Unit Price without VAT: | 2 159,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 612,84980 Kč |


