
0810863:0021 | |
|---|---|
DigiKey Part Number | 0810863:0021-ND |
Manufacturer | |
Manufacturer Product Number | 0810863:0021 |
Description | ZACK STRIP FLAT PRINT HORIZON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Numbers, 21 through 39 |
Series | Pitch 0.197" (5.00mm) |
Packaging Strip | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |

















