
| 0808671:0161 | |
|---|---|
| DigiKey Part Number | 277-12589-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0808671:0161 | 
| Description | ZACK STRIP FLAT PRINTED HORIZON | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Label, Snap In | |
| Legend | Numbers, 161 through 170 | |
| Pitch | - | |
| For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
| Color | White | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 50,56000 Kč | 50,56 Kč | 
| Unit Price without VAT: | 50,56000 Kč | 
|---|---|
| Unit Price with VAT: | 61,17760 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic