



0804509 | |
|---|---|
DigiKey Part Number | 277-0804509-ND |
Manufacturer | |
Manufacturer Product Number | 0804509 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 0804509 Models |
Category | Voltage Rating 125VAC |
Manufacturer Phoenix Contact | Number of Positions 3 |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Features LED Indicator |
Connector Style NEMA 5-20R | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Approval Agency cUL, cULus, UL |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |





