
0804374:0041 | |
|---|---|
DigiKey Part Number | 277-10899-ND |
Manufacturer | |
Manufacturer Product Number | 0804374:0041 |
Description | MARKER CARD PRINTED HORIZONTALLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Numbers, 41 through 50 | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,18000 Kč | 228,18 Kč |
| Unit Price without VAT: | 228,18000 Kč |
|---|---|
| Unit Price with VAT: | 276,09780 Kč |


