
0804280:0031 | |
|---|---|
DigiKey Part Number | 277-9730-ND |
Manufacturer | |
Manufacturer Product Number | 0804280:0031 |
Description | MARKER CARD PRINTED HORIZONTALLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 31 through 40 |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 289,58300 Kč | 2 895,83 Kč |
| Unit Price without VAT: | 289,58300 Kč |
|---|---|
| Unit Price with VAT: | 350,39543 Kč |














