
0804280:0021 | |
|---|---|
DigiKey Part Number | 277-7503-ND |
Manufacturer | |
Manufacturer Product Number | 0804280:0021 |
Description | MARKER CARD FOR 140 TERM BLOCKS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 21 through 30 |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 298,27700 Kč | 2 982,77 Kč |
| Unit Price without VAT: | 298,27700 Kč |
|---|---|
| Unit Price with VAT: | 360,91517 Kč |














