
0804280:0001 | |
|---|---|
DigiKey Part Number | 277-5535-ND |
Manufacturer | |
Manufacturer Product Number | 0804280:0001 |
Description | ADHESIVE MARKER CARD 1-10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Category | Type Label, Adhesive |
Manufacturer Phoenix Contact | Legend Numbers, 1 through 10 |
Series | Pitch 0.200" (5.08mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,77000 Kč | 268,77 Kč |
| Unit Price without VAT: | 268,77000 Kč |
|---|---|
| Unit Price with VAT: | 325,21170 Kč |














