
0804266 | |
|---|---|
DigiKey Part Number | 0804266-ND |
Manufacturer | |
Manufacturer Product Number | 0804266 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.787" L x 1.181" W (20.00mm x 30.00mm); Cable O.D. 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0804266 Models |
Category | Label Size 0.787" L x 1.181" W (20.00mm x 30.00mm); Cable O.D. 0.500" (12.70mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Base Product Number |
Label Type Heat Shrinkable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 922,92000 Kč | 13 922,92 Kč |
| Unit Price without VAT: | 13 922,92000 Kč |
|---|---|
| Unit Price with VAT: | 16 846,73320 Kč |


