
| 0804089 | |
|---|---|
| DigiKey Part Number | 277-0804089-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0804089 | 
| Description | AC RCPT AS/NZ 3112 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Power Connector Receptacle, Female Sockets AS/NZ 3112 DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0804089 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Phoenix Contact | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | AS/NZ 3112 | |
| Connector Type | Receptacle, Female Sockets | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Number of Positions | 3 | |
| Mounting Type | DIN Rail | |
| Termination | Screw | |
| Features | LED Indicator | |
| Panel Cutout Dimensions | - | |
| Panel Thickness | - | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | IP20 | |
| Approval Agency | CCC, EAC | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 207,22800 Kč | 1 036,14 Kč | 
| Unit Price without VAT: | 207,22800 Kč | 
|---|---|
| Unit Price with VAT: | 250,74588 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic