
0803982 | |
|---|---|
DigiKey Part Number | 277-12104-ND |
Manufacturer | |
Manufacturer Product Number | 0803982 |
Description | LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0803982 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | - | |
Color - Background | White | |
Length | 18' (5m) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,43000 Kč | 766,43 Kč |
| Unit Price without VAT: | 766,43000 Kč |
|---|---|
| Unit Price with VAT: | 927,38030 Kč |


