
0803981 | |
|---|---|
DigiKey Part Number | 277-12578-ND |
Manufacturer | |
Manufacturer Product Number | 0803981 |
Description | LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Transparent |
Datasheet | Datasheet |
EDA/CAD Models | 0803981 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | - | |
Color - Background | Transparent | |
Length | 26' (8m) | |
Width | 0.374" (9.50mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,58000 Kč | 525,58 Kč |
| Unit Price without VAT: | 525,58000 Kč |
|---|---|
| Unit Price with VAT: | 635,95180 Kč |


