
0803968 | |
|---|---|
DigiKey Part Number | 0803968-ND |
Manufacturer | |
Manufacturer Product Number | 0803968 |
Description | LABEL STANDARD CONTIN WHITE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.71" W x 216.54" L (18.0mm x 5.5m) |
Datasheet | Datasheet |
EDA/CAD Models | 0803968 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.71" W x 216.54" L (18.0mm x 5.5m) | |
Color | White | |
Material | Polyester, Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,50000 Kč | 961,50 Kč |
| Unit Price without VAT: | 961,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,41500 Kč |


