
0803961 | |
|---|---|
DigiKey Part Number | 0803961-ND |
Manufacturer | |
Manufacturer Product Number | 0803961 |
Description | FLEXIBLE LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Red |
Datasheet | Datasheet |
EDA/CAD Models | 0803961 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | General | |
Color - Background | Red | |
Length | 26' (8m) | |
Width | 0.710" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 669,63000 Kč | 669,63 Kč |
| Unit Price without VAT: | 669,63000 Kč |
|---|---|
| Unit Price with VAT: | 810,25230 Kč |


