Continuous Vinyl Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803955

DigiKey Part Number
0803955-ND
Manufacturer
Manufacturer Product Number
0803955
Description
FLEXIBLE LABEL MARKER CASSETTE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Continuous Vinyl Orange
Datasheet
 Datasheet
EDA/CAD Models
0803955 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Label Type
Continuous
Printer Name
0803984
Applications
General
Color - Background
Orange
Length
26' (8m)
Width
0.394" (10.00mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1562,54000 Kč562,54 Kč
Manufacturers Standard Package
Unit Price without VAT:562,54000 Kč
Unit Price with VAT:680,67340 Kč