
0803945 | |
|---|---|
DigiKey Part Number | 0803945-ND |
Manufacturer | |
Manufacturer Product Number | 0803945 |
Description | FLEXIBLE LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0803945 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | General | |
Color - Background | Blue | |
Length | 26' (8m) | |
Width | 0.394" (10.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |


