
0803816 | |
|---|---|
DigiKey Part Number | 277-0803816-ND |
Manufacturer | |
Manufacturer Product Number | 0803816 |
Description | US-EML (15X6) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0803816 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 0.591" (15.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,48000 Kč | 98,48 Kč |
| Unit Price without VAT: | 98,48000 Kč |
|---|---|
| Unit Price with VAT: | 119,16080 Kč |


