MFG_0803682
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0803682

DigiKey Part Number
0803682-ND
Manufacturer
Manufacturer Product Number
0803682
Description
EML-HA (38 1X25 4)R /OS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
1.500" (38.10mm) 1 1/2"
Width
1.000" (25.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 068,61000 Kč6 068,61 Kč
Manufacturers Standard Package
Unit Price without VAT:6 068,61000 Kč
Unit Price with VAT:7 343,01810 Kč