
0803582:0011 | |
|---|---|
DigiKey Part Number | 277-7926-ND |
Manufacturer | |
Manufacturer Product Number | 0803582:0011 |
Description | ZACK STRIP FLAT 100-SECTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 11 through 20 | |
Pitch | 0.165" (4.20mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,83000 Kč | 527,83 Kč |
| Unit Price without VAT: | 527,83000 Kč |
|---|---|
| Unit Price with VAT: | 638,67430 Kč |


