Box Plastic, Polystyrene Green Cover Included 2.953" L x 2.244" W (75.00mm x 57.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801730

DigiKey Part Number
277-16948-ND
Manufacturer
Manufacturer Product Number
0801730
Description
BOX PLASTIC GRN 2.95"L X 2.24"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, Polystyrene Green Cover Included 2.953" L x 2.244" W (75.00mm x 57.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.953" L x 2.244" W (75.00mm x 57.00mm)
Height
1.772" (45.00mm)
Area (L x W)
6.65in² (42.9cm²)
Design
Cover Included
Material
Color
Green
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1304,68000 Kč304,68 Kč
Unit Price without VAT:304,68000 Kč
Unit Price with VAT:368,66280 Kč