
0801728 | |
|---|---|
DigiKey Part Number | 277-10875-ND |
Manufacturer | |
Manufacturer Product Number | 0801728 |
Description | SCREW REPLACEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Replacement Screw For PLUSCON CES Screw Locking Sealing Frame |
Datasheet | Datasheet |
EDA/CAD Models | 0801728 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Screw | |
For Use With/Related Products | PLUSCON CES Screw Locking Sealing Frame | |
Material | - | |
Features | Allen Head, 4mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



