
0801671 | |
|---|---|
DigiKey Part Number | 277-10853-ND |
Manufacturer | |
Manufacturer Product Number | 0801671 |
Description | BLIND SLEEVE RUBBER BLACK |
Customer Reference | |
Detailed Description | Hole Plug For PLUSCON CES Sealing Frames |
Datasheet | Datasheet |
EDA/CAD Models | 0801671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Hole Plug | |
For Use With/Related Products | PLUSCON CES Sealing Frames | |
Material | Nitrile Butadiene Rubber (NBR), Halogen Free | |
Features | IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |











