Frame Grommet 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0801625

DigiKey Part Number
277-10823-ND
Manufacturer
Manufacturer Product Number
0801625
Description
FRAME GROMMET NBR BLACK
Customer Reference
Detailed Description
Frame Grommet 0.276" ~ 0.315" (7.00mm ~ 8.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0801625 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.276" ~ 0.315" (7.00mm ~ 8.00mm)
Features
IP54 - Dust Protected, Water Resistant, Locking Latch, Screw Locking
Material
Nitrile Butadiene Rubber (NBR), Halogen Free
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 686
Check for Additional Incoming Stock
Last Time Buy Date: 01.06.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč