
0801026 | |
|---|---|
DigiKey Part Number | 277-0801026-ND |
Manufacturer | |
Manufacturer Product Number | 0801026 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.630" W x 1.181" L (16.00mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.630" W x 1.181" L (16.00mm x 30.00mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 960,96000 Kč | 10 960,96 Kč |
| Unit Price without VAT: | 10 960,96000 Kč |
|---|---|
| Unit Price with VAT: | 13 262,76160 Kč |

