Yellow Heat Shrinkable Label 1.18" x 2.36" (30.0mm x 60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800404

DigiKey Part Number
0800404-ND
Manufacturer
Manufacturer Product Number
0800404
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.18" x 2.36" (30.0mm x 60.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.18" x 2.36" (30.0mm x 60.0mm)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 414,27000 Kč17 414,27 Kč
Manufacturers Standard Package
Unit Price without VAT:17 414,27000 Kč
Unit Price with VAT:21 071,26670 Kč