
0800387 | |
|---|---|
DigiKey Part Number | 277-7645-ND |
Manufacturer | |
Manufacturer Product Number | 0800387 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.20" x 1.18" (5.0mm x 30.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800387 Models |
Category | Label Size 0.20" x 1.18" (5.0mm x 30.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 401,49000 Kč | 11 401,49 Kč |
| Unit Price without VAT: | 11 401,49000 Kč |
|---|---|
| Unit Price with VAT: | 13 795,80290 Kč |



