
0800309 | |
|---|---|
DigiKey Part Number | 0800309-ND |
Manufacturer | |
Manufacturer Product Number | 0800309 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.36" x 49.2' (60.0mm x 15m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.36" x 49.2' (60.0mm x 15m) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 633,04000 Kč | 9 633,04 Kč |
| Unit Price without VAT: | 9 633,04000 Kč |
|---|---|
| Unit Price with VAT: | 11 655,97840 Kč |









