Yellow Heat Shrinkable Label 0.35" x 98.4' (9.0mm x 30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800302

DigiKey Part Number
277-10715-ND
Manufacturer
Manufacturer Product Number
0800302
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 0.35" x 98.4' (9.0mm x 30m)
Datasheet
 Datasheet
EDA/CAD Models
0800302 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.35" x 98.4' (9.0mm x 30m)
Color
Yellow
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 970,87000 Kč3 970,87 Kč
Manufacturers Standard Package
Unit Price without VAT:3 970,87000 Kč
Unit Price with VAT:4 804,75270 Kč