Circuit Breaker Thermal 4A 250 V AC 65 V DC Push to Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 4A 250 V AC 65 V DC Push to Reset Holder
Circuit Breaker Basics - Another Teaching Moment

0712259

DigiKey Part Number
277-7002-ND
Manufacturer
Manufacturer Product Number
0712259
Description
CIR BRKR THRM 4A 250VAC 65VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 250 V AC 65 V DC Push to Reset Holder
Datasheet
 Datasheet
EDA/CAD Models
0712259 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
Phoenix Contact
Current Rating (Amps)
4A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
65 V
Part Status
Active
Actuator Type
Push to Reset
Mounting Type
Holder
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 037
Factory Stock: 3 018
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,06000 Kč363,06 Kč
Manufacturers Standard Package
Unit Price without VAT:363,06000 Kč
Unit Price with VAT:439,30260 Kč